
RGT8NL65DGTL | |
---|---|
DigiKey Part Number | RGT8NL65DGTLTR-ND - Tape & Reel (TR) RGT8NL65DGTLCT-ND - Cut Tape (CT) RGT8NL65DGTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGT8NL65DGTL |
Description | IGBT TRENCH FS 650V 8A LPDS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 8 A 65 W Surface Mount LPDS |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 8 A | |
Current - Collector Pulsed (Icm) | 12 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 4A | |
Power - Max | 65 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 13.5 nC | |
Td (on/off) @ 25°C | 17ns/69ns | |
Test Condition | 400V, 4A, 50Ohm, 15V | |
Reverse Recovery Time (trr) | 40 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | LPDS | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.32000 | $23.32 |
10 | $15.09200 | $150.92 |
100 | $10.39350 | $1,039.35 |
500 | $8.54272 | $4,271.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.74141 | $7,741.41 |
2,000 | $7.19912 | $14,398.24 |
3,000 | $6.97935 | $20,938.05 |