BA17818FP-E2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BA17818FP-E2
TO-252

RGT8BM65DTL

DigiKey Part Number
RGT8BM65DTLTR-ND - Tape & Reel (TR)
RGT8BM65DTLCT-ND - Cut Tape (CT)
RGT8BM65DTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RGT8BM65DTL
Description
IGBT TRENCH FS 650V 8A TO-252
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 8 A 62 W Surface Mount TO-252
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
8 A
Current - Collector Pulsed (Icm)
12 A
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 4A
Power - Max
62 W
Switching Energy
-
Input Type
Standard
Gate Charge
13.5 nC
Td (on/off) @ 25°C
17ns/69ns
Test Condition
400V, 4A, 50Ohm, 15V
Reverse Recovery Time (trr)
40 ns
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,140
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$24.94000$24.94
10$16.20100$162.01
100$11.20290$1,120.29
500$9.37066$4,685.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$7.65576$19,139.40
Manufacturers Standard Package