
RGT16NS65DGTL | |
---|---|
DigiKey Part Number | RGT16NS65DGTLTR-ND - Tape & Reel (TR) RGT16NS65DGTLCT-ND - Cut Tape (CT) RGT16NS65DGTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGT16NS65DGTL |
Description | IGBT TRENCH FS 650V 16A LPDS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 16 A 94 W Surface Mount LPDS |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 16 A | |
Current - Collector Pulsed (Icm) | 24 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 8A | |
Power - Max | 94 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 21 nC | |
Td (on/off) @ 25°C | 13ns/33ns | |
Test Condition | 400V, 8A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 42 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | LPDS | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.91000 | $20.91 |
10 | $13.49200 | $134.92 |
100 | $9.23550 | $923.55 |
500 | $7.41490 | $3,707.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.82968 | $6,829.68 |
2,000 | $6.33753 | $12,675.06 |
3,000 | $6.08693 | $18,260.79 |
5,000 | $6.01965 | $30,098.25 |