
RGT16NL65DGTL | |
|---|---|
DigiKey Part Number | RGT16NL65DGTLTR-ND - Tape & Reel (TR) RGT16NL65DGTLCT-ND - Cut Tape (CT) RGT16NL65DGTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGT16NL65DGTL |
Description | IGBT TRENCH FS 650V 16A LPDS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 16 A 94 W Surface Mount LPDS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 16 A | |
Current - Collector Pulsed (Icm) | 24 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 8A | |
Power - Max | 94 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 21 nC | |
Td (on/off) @ 25°C | 13ns/33ns | |
Test Condition | 400V, 8A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 42 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | LPDS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.87000 | $27.87 |
| 10 | $18.19400 | $181.94 |
| 100 | $12.66190 | $1,266.19 |
| 500 | $10.30022 | $5,150.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.54138 | $9,541.38 |
| 2,000 | $8.91005 | $17,820.10 |

