LPDS (TO-263S)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGPR20NS43HRTL

DigiKey Part Number
RGPR20NS43HRTLTR-ND - Tape & Reel (TR)
RGPR20NS43HRTLCT-ND - Cut Tape (CT)
RGPR20NS43HRTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RGPR20NS43HRTL
Description
IGBT 460V 20A IGNITION LPDS
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
IGBT 460 V 20 A 107 W Surface Mount LPDS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
460 V
Current - Collector (Ic) (Max)
20 A
Vce(on) (Max) @ Vge, Ic
2.0V @ 5V, 10A
Power - Max
107 W
Switching Energy
-
Input Type
Standard
Gate Charge
14 nC
Td (on/off) @ 25°C
500ns/4µs
Test Condition
300V, 8A, 100Ohm, 5V
Operating Temperature
-40°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
LPDS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 982
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.90000$21.90
10$14.13400$141.34
100$9.70060$970.06
500$7.83406$3,917.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$7.19444$7,194.44
2,000$6.68196$13,363.92
3,000$6.42091$19,262.73
5,000$6.40038$32,001.90
Manufacturers Standard Package