


RGPR10BM40FHTL | |
---|---|
DigiKey Part Number | RGPR10BM40FHTLTR-ND - Tape & Reel (TR) RGPR10BM40FHTLCT-ND - Cut Tape (CT) RGPR10BM40FHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGPR10BM40FHTL |
Description | IGBT 460V 20A TO-252 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | IGBT 460 V 20 A 107 W Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 460 V | |
Current - Collector (Ic) (Max) | 20 A | |
Vce(on) (Max) @ Vge, Ic | 2.0V @ 5V, 10A | |
Power - Max | 107 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 14 nC | |
Td (on/off) @ 25°C | 500ns/4µs | |
Test Condition | 300V, 8A, 100Ohm, 5V | |
Operating Temperature | -40°C ~ 75°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.90000 | $21.90 |
10 | $14.13400 | $141.34 |
100 | $9.70060 | $970.06 |
500 | $7.83406 | $3,917.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $6.53499 | $16,337.47 |
5,000 | $6.40038 | $32,001.90 |