
RGCL80TS60GC11 | |
---|---|
DigiKey Part Number | RGCL80TS60GC11-ND |
Manufacturer | |
Manufacturer Product Number | RGCL80TS60GC11 |
Description | IGBT TRENCH FS 600V 65A TO-247N |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 65 A 148 W Through Hole TO-247N |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 65 A | |
Current - Collector Pulsed (Icm) | 160 A | |
Vce(on) (Max) @ Vge, Ic | 1.8V @ 15V, 40A | |
Power - Max | 148 W | |
Switching Energy | 1.11mJ (on), 1.68mJ (off) | |
Input Type | Standard | |
Gate Charge | 98 nC | |
Td (on/off) @ 25°C | 53ns/227ns | |
Test Condition | 400V, 40A, 10Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247N | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.46000 | $23.46 |
10 | $15.18000 | $151.80 |
450 | $8.54773 | $3,846.48 |
900 | $7.88187 | $7,093.68 |
1,350 | $7.54264 | $10,182.56 |
2,250 | $7.16148 | $16,113.33 |
5,400 | $7.02807 | $37,951.58 |