
RGCL80TK60GC11 | |
---|---|
DigiKey Part Number | RGCL80TK60GC11-ND |
Manufacturer | |
Manufacturer Product Number | RGCL80TK60GC11 |
Description | IGBT TRENCH FS 600V 35A TO-3PFM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 35 A 57 W Through Hole TO-3PFM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 35 A | |
Current - Collector Pulsed (Icm) | 160 A | |
Vce(on) (Max) @ Vge, Ic | 1.8V @ 15V, 40A | |
Power - Max | 57 W | |
Switching Energy | 1.11mJ (on), 1.68mJ (off) | |
Input Type | Standard | |
Gate Charge | 98 nC | |
Td (on/off) @ 25°C | 53ns/227ns | |
Test Condition | 400V, 40A, 10Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-3PFM, SC-93-3 | |
Supplier Device Package | TO-3PFM | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $50.09000 | $50.09 |
10 | $33.59100 | $335.91 |
450 | $20.45633 | $9,205.35 |
900 | $19.63451 | $17,671.06 |