
RFN20NS6SFHTL | |
---|---|
DigiKey Part Number | RFN20NS6SFHTLTR-ND - Tape & Reel (TR) RFN20NS6SFHTLCT-ND - Cut Tape (CT) RFN20NS6SFHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFN20NS6SFHTL |
Description | DIODE STANDARD 600V 20A LPDS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 20A Surface Mount LPDS |
Datasheet | Datasheet |
EDA/CAD Models | RFN20NS6SFHTL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.55 V @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 60 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 322pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | LPDS | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.98000 | $14.98 |
10 | $10.12500 | $101.25 |
100 | $7.37500 | $737.50 |
500 | $6.16560 | $3,082.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.00522 | $5,005.22 |
2,000 | $4.53789 | $9,075.78 |