


RFN1VWM2STR | |
|---|---|
DigiKey Part Number | 846-RFN1VWM2STR-ND - Tape & Reel (TR) 846-RFN1VWM2STRCT-ND - Cut Tape (CT) 846-RFN1VWM2STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFN1VWM2STR |
Description | DIODE STANDARD 200V 1A PMDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount PMDE |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package PMDE |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction 175°C |
Voltage - Forward (Vf) (Max) @ If 930 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RFN1VWM2STFTR | Rohm Semiconductor | 1,992 | 846-RFN1VWM2STFTRCT-ND | $6.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.08000 | $6.08 |
| 10 | $3.74900 | $37.49 |
| 100 | $2.40560 | $240.56 |
| 500 | $1.82600 | $913.00 |
| 1,000 | $1.63896 | $1,638.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.40108 | $4,203.24 |
| 6,000 | $1.28123 | $7,687.38 |
| 9,000 | $1.22014 | $10,981.26 |
| 15,000 | $1.15150 | $17,272.50 |
| 21,000 | $1.11085 | $23,327.85 |
| 30,000 | $1.07135 | $32,140.50 |

