
RF501B2STL | |
---|---|
DigiKey Part Number | RF501B2STLTR-ND - Tape & Reel (TR) RF501B2STLCT-ND - Cut Tape (CT) RF501B2STLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF501B2STL |
Description | DIODE STANDARD 200V 5A CPD |
Customer Reference | |
Detailed Description | Diode 200 V 5A Surface Mount CPD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CPD | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |