
RF4C100BCTCR | |
|---|---|
DigiKey Part Number | RF4C100BCTCRTR-ND - Tape & Reel (TR) RF4C100BCTCRCT-ND - Cut Tape (CT) RF4C100BCTCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF4C100BCTCR |
Description | MOSFET P-CH 20V 10A HUML2020L8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 10A (Ta) 2W (Ta) Surface Mount HUML2020L8 |
Datasheet | Datasheet |
EDA/CAD Models | RF4C100BCTCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 15.6mOhm @ 10A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 23.5 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1660 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | HUML2020L8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.85000 | $10.85 |
| 10 | $6.84000 | $68.40 |
| 100 | $4.50540 | $450.54 |
| 500 | $3.50334 | $1,751.67 |
| 1,000 | $3.18073 | $3,180.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.77095 | $8,312.85 |
| 6,000 | $2.56466 | $15,387.96 |
| 9,000 | $2.45958 | $22,136.22 |
| 15,000 | $2.34152 | $35,122.80 |
| 21,000 | $2.27164 | $47,704.44 |
| 30,000 | $2.21981 | $66,594.30 |



