
RF2001NS2DFHTL | |
---|---|
DigiKey Part Number | RF2001NS2DFHTLTR-ND - Tape & Reel (TR) RF2001NS2DFHTLCT-ND - Cut Tape (CT) RF2001NS2DFHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF2001NS2DFHTL |
Description | DIODE ARRAY GP 200V 20A LPDS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | RF2001NS2DFHTL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 930 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | LPDS | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.08000 | $27.08 |
10 | $17.64900 | $176.49 |
100 | $12.26240 | $1,226.24 |
500 | $10.47900 | $5,239.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $9.22173 | $9,221.73 |
2,000 | $8.60018 | $17,200.36 |
3,000 | $8.56128 | $25,683.84 |