Similar
Similar
Direct
Similar

RF073M2STR | |
|---|---|
DigiKey Part Number | RF073M2STR-ND - Tape & Reel (TR) RF073M2SCT-ND - Cut Tape (CT) RF073M2SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF073M2STR |
Description | DIODE STANDARD 200V 700MA PMDU |
Customer Reference | |
Detailed Description | Diode 200 V 700mA Surface Mount PMDU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 700mA | |
Voltage - Forward (Vf) (Max) @ If | 890 mV @ 700 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 20 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.66000 | $6.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.44287 | $4,328.61 |
| 6,000 | $1.32191 | $7,931.46 |
| 9,000 | $1.26027 | $11,342.43 |
| 15,000 | $1.19101 | $17,865.15 |
| 21,000 | $1.15000 | $24,150.00 |
| 30,000 | $1.11014 | $33,304.20 |






