New at DigiKey
7V (Typ) Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN1006-2W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RESD3V3BASAFHT2RB

DigiKey Part Number
846-RESD3V3BASAFHT2RBTR-ND - Tape & Reel (TR)
846-RESD3V3BASAFHT2RBCT-ND - Cut Tape (CT)
846-RESD3V3BASAFHT2RBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RESD3V3BASAFHT2RB
Description
3.3V, SOD-882, 0.24PF, BIDIRECTI
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
7V (Typ) Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN1006-2W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
6A (8/20µs)
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Ethernet, HDMI, USB
Part Status
Active
Capacitance @ Frequency
0.24pF @ 1MHz
Type
Zener
Grade
Automotive
Bidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Mounting Type
Surface Mount, Wettable Flank
Voltage - Breakdown (Min)
8V
Package / Case
SOD-882
Voltage - Clamping (Max) @ Ipp
7V (Typ)
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,885
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.99000$6.99
10$4.34100$43.41
100$2.80350$280.35
500$2.13972$1,069.86
1,000$1.92572$1,925.72
2,000$1.74551$3,491.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$1.46636$11,730.88
16,000$1.35911$21,745.76
24,000$1.30448$31,307.52
40,000$1.24312$49,724.80
56,000$1.20679$67,580.24
Manufacturers Standard Package