RTR040N03TL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDR005N25TL

DigiKey Part Number
RDR005N25TLTR-ND - Tape & Reel (TR)
RDR005N25TLCT-ND - Cut Tape (CT)
RDR005N25TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RDR005N25TL
Description
MOSFET N-CH 250V 500MA TSMT3
Customer Reference
Detailed Description
N-Channel 250 V 500mA (Ta) 540mW (Ta) Surface Mount TSMT3
Datasheet
 Datasheet
EDA/CAD Models
RDR005N25TL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
250 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
8.8Ohm @ 250mA, 10V
Vgs(th) (Max) @ Id
3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
3.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
70 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
540mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TSMT3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,565
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 30/9/2027
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.73000$8.73
10$5.47400$54.74
100$3.58340$358.34
500$2.76876$1,384.38
1,000$2.50640$2,506.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.17295$6,518.85
6,000$2.00506$12,030.36
9,000$1.91953$17,275.77
15,000$1.82344$27,351.60
21,000$1.80075$37,815.75
Manufacturers Standard Package