
QS5U34TR | |
---|---|
DigiKey Part Number | 846-QS5U34TR-ND - Tape & Reel (TR) 846-QS5U34TRCT-ND - Cut Tape (CT) 846-QS5U34TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QS5U34TR |
Description | MOSFET N-CH 20V 1.5A TSMT5 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 1.5A (Ta) 1.25W (Ta) Surface Mount TSMT5 |
Datasheet | Datasheet |
EDA/CAD Models | QS5U34TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 180mOhm @ 1.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 2.5 nC @ 4.5 V | |
Vgs (Max) | 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 110 pF @ 10 V | |
FET Feature | Schottky Diode (Isolated) | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT5 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.73000 | $6.73 |
10 | $4.16300 | $41.63 |
100 | $2.69490 | $269.49 |
500 | $2.05964 | $1,029.82 |
1,000 | $1.85503 | $1,855.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.40704 | $4,221.12 |
6,000 | $1.34841 | $8,090.46 |
9,000 | $1.26466 | $11,381.94 |
15,000 | $1.24191 | $18,628.65 |