N-Channel 60 V 8A (Ta) 15W (Tc) Surface Mount TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 8A (Ta) 15W (Tc) Surface Mount TO-252
TO-252

RD3L080SNTL1

DigiKey Part Number
RD3L080SNTL1TR-ND - Tape & Reel (TR)
RD3L080SNTL1CT-ND - Cut Tape (CT)
RD3L080SNTL1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RD3L080SNTL1
Description
MOSFET N-CH 60V 8A TO252
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 8A (Ta) 15W (Tc) Surface Mount TO-252
Datasheet
 Datasheet
EDA/CAD Models
RD3L080SNTL1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
80mOhm @ 8A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
9.4 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
380 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
15W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,985
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.48000$13.48
10$8.53400$85.34
100$5.70570$570.57
500$4.49140$2,245.70
1,000$4.10072$4,100.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.67774$9,194.35
5,000$3.41641$17,082.05
7,500$3.28331$24,624.83
12,500$3.27833$40,979.12
Manufacturers Standard Package