
RCJ700N20TL | |
|---|---|
DigiKey Part Number | RCJ700N20TLTR-ND - Tape & Reel (TR) RCJ700N20TLCT-ND - Cut Tape (CT) RCJ700N20TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCJ700N20TL |
Description | MOSFET N-CH 200V 70A LPTS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 70A (Tc) 1.56W (Ta), 40W (Tc) Surface Mount LPTS |
Datasheet | Datasheet |
EDA/CAD Models | RCJ700N20TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 42.7mOhm @ 35A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 125 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 6900 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.56W (Ta), 40W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LPTS | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.39000 | $38.39 |
| 10 | $29.18600 | $291.86 |
| 25 | $26.88760 | $672.19 |
| 100 | $24.35450 | $2,435.45 |
| 250 | $23.14748 | $5,786.87 |
| 500 | $22.41970 | $11,209.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $21.82077 | $21,820.77 |
| 2,000 | $21.32781 | $42,655.62 |
| 3,000 | $21.08094 | $63,242.82 |

