RCJ300N20TL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: $11.61540
Datasheet
N-Channel 200 V 30A (Tc) 1.56W (Ta), 40W (Tc) Surface Mount LPTS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCJ300N20TL

DigiKey Part Number
RCJ300N20TLTR-ND - Tape & Reel (TR)
RCJ300N20TLCT-ND - Cut Tape (CT)
RCJ300N20TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCJ300N20TL
Description
MOSFET N-CH 200V 30A LPTS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 30A (Tc) 1.56W (Ta), 40W (Tc) Surface Mount LPTS
Datasheet
 Datasheet
EDA/CAD Models
RCJ300N20TL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
60 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±30V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
3200 pF @ 25 V
FET Type
Power Dissipation (Max)
1.56W (Ta), 40W (Tc)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
200 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
LPTS
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
80mOhm @ 15A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXTA32N20TIXYS0IXTA32N20T-ND$11.61540Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$14.56028$14,560.28
Manufacturers Standard Package