RB068L100DDTE25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBR5L30ADDTE25

DigiKey Part Number
846-RBR5L30ADDTE25TR-ND - Tape & Reel (TR)
846-RBR5L30ADDTE25CT-ND - Cut Tape (CT)
846-RBR5L30ADDTE25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RBR5L30ADDTE25
Description
DIODE SCHOTTKY 30V 5A PMDS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 30 V 5A Surface Mount PMDS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
540 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PMDS
Operating Temperature - Junction
150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,181
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.64000$7.64
10$5.15700$51.57
100$3.84930$384.93
500$2.98322$1,491.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$2.30549$3,458.23
3,000$2.15128$6,453.84
4,500$2.14553$9,654.89
7,500$2.06457$15,484.27
10,500$1.89095$19,854.97
37,500$1.87827$70,435.12
Manufacturers Standard Package