


RBR3LB60BTBR1 | |
---|---|
DigiKey Part Number | 846-RBR3LB60BTBR1TR-ND - Tape & Reel (TR) 846-RBR3LB60BTBR1CT-ND - Cut Tape (CT) 846-RBR3LB60BTBR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR3LB60BTBR1 |
Description | DIODE SCHOTTKY 60V 3A SMBP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SMBP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 560 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMBP | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.38000 | $9.38 |
10 | $5.88600 | $58.86 |
100 | $3.86410 | $386.41 |
500 | $2.99464 | $1,497.32 |
1,000 | $2.71458 | $2,714.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.35874 | $7,076.22 |
6,000 | $2.17957 | $13,077.42 |
9,000 | $2.08832 | $18,794.88 |
15,000 | $1.98597 | $29,789.55 |