
RBR3LAM40ATR | |
|---|---|
DigiKey Part Number | RBR3LAM40ATR-ND - Tape & Reel (TR) RBR3LAM40ACT-ND - Cut Tape (CT) RBR3LAM40ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR3LAM40ATR |
Description | DIODE SCHOTTKY 40V 3A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RBR3LAM40ATR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 690 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.51000 | $5.51 |
| 10 | $3.39500 | $33.95 |
| 100 | $2.17050 | $217.05 |
| 500 | $1.64102 | $820.51 |
| 1,000 | $1.47033 | $1,470.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.25312 | $3,759.36 |
| 6,000 | $1.14365 | $6,861.90 |
| 9,000 | $1.08787 | $9,790.83 |
| 15,000 | $1.02517 | $15,377.55 |
| 21,000 | $0.98804 | $20,748.84 |
| 30,000 | $0.95195 | $28,558.50 |

