


RBR2VWM30ATR | |
---|---|
DigiKey Part Number | 846-RBR2VWM30ATR-ND - Tape & Reel (TR) 846-RBR2VWM30ATRCT-ND - Cut Tape (CT) 846-RBR2VWM30ATRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR2VWM30ATR |
Description | DIODE SCHOTTKY 30V 2A PMDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount PMDE |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDE | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.43000 | $5.43 |
10 | $3.35000 | $33.50 |
100 | $2.15840 | $215.84 |
500 | $1.63620 | $818.10 |
1,000 | $1.46777 | $1,467.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.25354 | $3,760.62 |
6,000 | $1.14558 | $6,873.48 |
9,000 | $1.09056 | $9,815.04 |
15,000 | $1.02873 | $15,430.95 |
21,000 | $1.02579 | $21,541.59 |
30,000 | $1.02455 | $30,736.50 |
75,000 | $0.92610 | $69,457.50 |