VS20VUA1LAMTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBR2LAM30ATR

DigiKey Part Number
RBR2LAM30ATR-ND - Tape & Reel (TR)
RBR2LAM30ACT-ND - Cut Tape (CT)
RBR2LAM30ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RBR2LAM30ATR
Description
DIODE SCHOTTKY 30V 2A PMDTM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 30 V 2A Surface Mount PMDTM
Datasheet
 Datasheet
EDA/CAD Models
RBR2LAM30ATR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
490 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
80 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PMDTM
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,418
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.35000$5.35
10$3.28500$32.85
100$2.10410$210.41
500$1.59338$796.69
1,000$1.42875$1,428.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.21927$3,657.81
6,000$1.11372$6,682.32
9,000$1.05992$9,539.28
15,000$0.99947$14,992.05
21,000$0.96367$20,237.07
30,000$0.92887$27,866.10
75,000$0.89523$67,142.25
Manufacturers Standard Package