RB451FT106 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 39,188
Unit Price: $1.98000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 1,391
Unit Price: $1.56000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 4,437
Unit Price: $1.73000
Datasheet

Similar


Infineon Technologies
In Stock: 50,569
Unit Price: $2.80000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 67,749
Unit Price: $1.73000
Datasheet

Similar


KYOCERA AVX
In Stock: 9,641
Unit Price: $2.96000
Datasheet
RB451FT106
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB451FT106

DigiKey Part Number
RB451FT106TR-ND - Tape & Reel (TR)
RB451FT106CT-ND - Cut Tape (CT)
RB451FT106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB451FT106
Description
DIODE SCHOTTKY 40V 100MA UMD3
Customer Reference
Detailed Description
Diode 40 V 100mA Surface Mount UMD3
Datasheet
 Datasheet
EDA/CAD Models
RB451FT106 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
550 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
30 µA @ 10 V
Capacitance @ Vr, F
6pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
UMD3
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable