
RB298T100NZC9 | |
---|---|
DigiKey Part Number | 846-RB298T100NZC9-ND |
Manufacturer | |
Manufacturer Product Number | RB298T100NZC9 |
Description | DIODE ARR SCHOT 100V 30A TO220FN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 30A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 870 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Operating Temperature - Junction | 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220FN | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.97000 | $22.97 |
50 | $11.33880 | $566.94 |
100 | $10.21010 | $1,021.01 |
500 | $8.23168 | $4,115.84 |
1,000 | $7.59567 | $7,595.67 |
2,000 | $7.06104 | $14,122.08 |
5,000 | $6.82227 | $34,111.35 |