


RB218BM200TL | |
---|---|
DigiKey Part Number | 846-RB218BM200TLTR-ND - Tape & Reel (TR) 846-RB218BM200TLCT-ND - Cut Tape (CT) 846-RB218BM200TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB218BM200TL |
Description | DIODE ARR SCHOTT 200V 20A TO-252 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 20A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 880 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.23000 | $18.23 |
10 | $11.66000 | $116.60 |
100 | $9.81300 | $981.30 |
500 | $7.95218 | $3,976.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $6.76324 | $16,908.10 |
5,000 | $6.49695 | $32,484.75 |