Diode Array 1 Pair Common Cathode 100 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 100 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252

RB098BM100FHHTL

DigiKey Part Number
846-RB098BM100FHHTLTR-ND - Tape & Reel (TR)
846-RB098BM100FHHTLCT-ND - Cut Tape (CT)
846-RB098BM100FHHTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB098BM100FHHTL
Description
DIODE ARRAY SCHOT 100V 3A TO-252
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
3A
Voltage - Forward (Vf) (Max) @ If
770 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
3 µA @ 100 V
Operating Temperature - Junction
175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,300
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.51000$17.51
10$11.83900$118.39
100$8.81840$881.84
500$7.06670$3,533.35
1,000$6.95613$6,956.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$6.51958$16,298.95
5,000$6.25615$31,280.75
Manufacturers Standard Package