


RB168VYM-40FHTR | |
---|---|
DigiKey Part Number | RB168VYM-40FHTR-ND - Tape & Reel (TR) RB168VYM-40FHCT-ND - Cut Tape (CT) RB168VYM-40FHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB168VYM-40FHTR |
Description | DIODE SCHOTTKY 40V 1A TUMD2M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount TUMD2M |
Datasheet | Datasheet |
EDA/CAD Models | RB168VYM-40FHTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 6.7 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TUMD2M | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.54000 | $3.54 |
10 | $2.19000 | $21.90 |
100 | $1.41010 | $141.01 |
500 | $1.05320 | $526.60 |
1,000 | $0.93795 | $937.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.81497 | $2,444.91 |
6,000 | $0.71618 | $4,297.08 |
9,000 | $0.62364 | $5,612.76 |
15,000 | $0.61184 | $9,177.60 |
21,000 | $0.60990 | $12,807.90 |
30,000 | $0.58756 | $17,626.80 |
75,000 | $0.55716 | $41,787.00 |
150,000 | $0.52479 | $78,718.50 |