RBR1VWM60ATR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RBR1VWM60ATR
2 SMD

RB168VWM-30TFTR

DigiKey Part Number
846-RB168VWM-30TFTR-ND - Tape & Reel (TR)
846-RB168VWM-30TFTRCT-ND - Cut Tape (CT)
846-RB168VWM-30TFTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB168VWM-30TFTR
Description
DIODE SCHOTTKY 30V 1A PMDE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount PMDE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
690 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
600 nA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PMDE
Operating Temperature - Junction
175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,407
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.19000$5.19
10$3.41600$34.16
100$2.31980$231.98
500$1.76312$881.56
1,000$1.58359$1,583.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.41804$4,254.12
6,000$1.24033$7,441.98
9,000$1.05954$9,535.86
15,000$1.05459$15,818.85
21,000$1.05160$22,083.60
30,000$1.03894$31,168.20
75,000$1.01871$76,403.25
Manufacturers Standard Package