
RB168LAM-40TR | |
---|---|
DigiKey Part Number | RB168LAM-40TR-ND - Tape & Reel (TR) RB168LAM-40CT-ND - Cut Tape (CT) RB168LAM-40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB168LAM-40TR |
Description | DIODE SCHOTTKY 40V 1A PMDTM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RB168LAM-40TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 690 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 nA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.38000 | $3.38 |
10 | $2.09900 | $20.99 |
100 | $1.34760 | $134.76 |
500 | $1.00530 | $502.65 |
1,000 | $0.89465 | $894.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.64020 | $1,920.60 |
6,000 | $0.61740 | $3,704.40 |
9,000 | $0.57221 | $5,149.89 |
15,000 | $0.56062 | $8,409.30 |
21,000 | $0.55881 | $11,735.01 |
30,000 | $0.54854 | $16,456.20 |
75,000 | $0.50909 | $38,181.75 |
150,000 | $0.49392 | $74,088.00 |