
RB168L-40TFTE25 | |
|---|---|
DigiKey Part Number | 846-RB168L-40TFTE25TR-ND - Tape & Reel (TR) 846-RB168L-40TFTE25CT-ND - Cut Tape (CT) 846-RB168L-40TFTE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB168L-40TFTE25 |
Description | DIODE SCHOTTKY 40V 1A PMDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount PMDS |
Datasheet | Datasheet |
EDA/CAD Models | RB168L-40TFTE25 Models |
Category | Current - Reverse Leakage @ Vr 550 nA @ 40 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package PMDS |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction 150°C |
Voltage - Forward (Vf) (Max) @ If 650 mV @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B140-13-F | Diodes Incorporated | 161,685 | B140-FDICT-ND | $2.63000 | Similar |
| B140HB-13-F | Diodes Incorporated | 59,938 | B140HB-FDICT-ND | $5.02000 | Similar |
| B140Q-13-F | Diodes Incorporated | 4,833 | B140Q-13-FDICT-ND | $3.21000 | Similar |
| CMSH3-40MA TR13 PBFREE | Central Semiconductor Corp | 157,741 | 1514-CMSH3-40MATR13PBFREECT-ND | $8.80000 | Similar |
| VS-MBRA140TRPBF | Vishay General Semiconductor - Diodes Division | 8,585 | VS-MBRA140TRPBFCT-ND | $6.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.08000 | $6.08 |
| 10 | $3.79000 | $37.90 |
| 100 | $2.43360 | $243.36 |
| 500 | $1.84802 | $924.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.46781 | $2,201.72 |
| 3,000 | $1.33117 | $3,993.51 |
| 4,500 | $1.26152 | $5,676.84 |
| 7,500 | $1.18321 | $8,874.08 |
| 10,500 | $1.13683 | $11,936.72 |
| 15,000 | $1.09174 | $16,376.10 |


