
RB160L-40TE25 | |
|---|---|
DigiKey Part Number | 846-RB160L-40TE25TR-ND - Tape & Reel (TR) 846-RB160L-40TE25CT-ND - Cut Tape (CT) 846-RB160L-40TE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB160L-40TE25 |
Description | DIODE SCHOTTKY 40V 1A PMDS |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount PMDS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDS | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $2.86900 | $28.69 |
| 100 | $1.82270 | $182.27 |
| 500 | $1.36986 | $684.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.14909 | $1,723.63 |
| 3,000 | $1.03764 | $3,112.92 |
| 4,500 | $0.98082 | $4,413.69 |
| 7,500 | $0.91694 | $6,877.05 |
| 10,500 | $0.87909 | $9,230.44 |
| 15,000 | $0.84230 | $12,634.50 |



