
RB088BGE100TL | |
|---|---|
DigiKey Part Number | 846-RB088BGE100TLTR-ND - Tape & Reel (TR) 846-RB088BGE100TLCT-ND - Cut Tape (CT) 846-RB088BGE100TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB088BGE100TL |
Description | DIODE ARR SCHOTT 100V 5A TO252GE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 870 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Operating Temperature - Junction | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252GE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.57000 | $21.57 |
| 10 | $13.90400 | $139.04 |
| 100 | $9.53980 | $953.98 |
| 500 | $7.68670 | $3,843.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $6.89758 | $17,243.95 |


