


RB078BM30SFNSTL | |
---|---|
DigiKey Part Number | 846-RB078BM30SFNSTLTR-ND - Tape & Reel (TR) 846-RB078BM30SFNSTLCT-ND - Cut Tape (CT) 846-RB078BM30SFNSTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB078BM30SFNSTL |
Description | DIODE SCHOTTKY 30V 5A TO252 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 5A Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 720 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252 | |
Operating Temperature - Junction | 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.28000 | $11.28 |
10 | $7.74600 | $77.46 |
100 | $5.79700 | $579.70 |
500 | $4.56612 | $2,283.06 |
1,000 | $4.17000 | $4,170.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.74125 | $9,353.12 |
5,000 | $3.47631 | $17,381.55 |
7,500 | $3.34426 | $25,081.95 |