
RB075BGE40STL | |
---|---|
DigiKey Part Number | 846-RB075BGE40STLTR-ND - Tape & Reel (TR) 846-RB075BGE40STLCT-ND - Cut Tape (CT) 846-RB075BGE40STLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB075BGE40STL |
Description | DIODE SCHOTTKY 40V 5A TO252GE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount TO-252GE |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252GE | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.53000 | $17.53 |
10 | $11.19600 | $111.96 |
100 | $7.58660 | $758.66 |
500 | $6.04146 | $3,020.73 |
1,000 | $5.75590 | $5,755.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $5.00706 | $12,517.65 |
5,000 | $4.70253 | $23,512.65 |