RB160MM-30TFTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB068MM-40TR

DigiKey Part Number
RB068MM-40TR-ND - Tape & Reel (TR)
RB068MM-40CT-ND - Cut Tape (CT)
RB068MM-40DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB068MM-40TR
Description
DIODE SCHOTTKY 40V 2A PMDU
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 40 V 2A Surface Mount PMDU
Datasheet
 Datasheet
EDA/CAD Models
RB068MM-40TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
725 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
550 nA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PMDU
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,182
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.49000$6.49
10$4.01500$40.15
100$2.59220$259.22
500$1.97868$989.34
1,000$1.78080$1,780.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.51764$4,552.92
6,000$1.42748$8,564.88
Manufacturers Standard Package