
RB068LAM-40TR | |
|---|---|
DigiKey Part Number | RB068LAM-40TR-ND - Tape & Reel (TR) RB068LAM-40CT-ND - Cut Tape (CT) RB068LAM-40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB068LAM-40TR |
Description | DIODE SCHOTTKY 40V 2A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RB068LAM-40TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 690 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.84000 | $5.84 |
| 10 | $3.60100 | $36.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.07118 | $3,213.54 |
| 6,000 | $1.05235 | $6,314.10 |
| 9,000 | $1.01768 | $9,159.12 |
| 15,000 | $1.01252 | $15,187.80 |
| 21,000 | $0.91464 | $19,207.44 |

