Diode 60 V 2A Surface Mount PMDS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB068L-60DDTE25

DigiKey Part Number
846-RB068L-60DDTE25TR-ND - Tape & Reel (TR)
846-RB068L-60DDTE25CT-ND - Cut Tape (CT)
846-RB068L-60DDTE25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB068L-60DDTE25
Description
DIODE SCHOTTKY 60V 2A PMDS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 60 V 2A Surface Mount PMDS
Datasheet
 Datasheet
EDA/CAD Models
RB068L-60DDTE25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
2 µA @ 60 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
PMDS
Voltage - DC Reverse (Vr) (Max)
60 V
Operating Temperature - Junction
150°C (Max)
Current - Average Rectified (Io)
2A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
700 mV @ 2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,724
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.06000$8.06
10$5.04000$50.40
100$3.27460$327.46
500$2.51430$1,257.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$2.14406$3,216.09
3,000$1.95754$5,872.62
4,500$1.86248$8,381.16
7,500$1.75564$13,167.30
10,500$1.69238$17,769.99
15,000$1.63089$24,463.35
Manufacturers Standard Package