
RB068L-60DDTE25 | |
|---|---|
DigiKey Part Number | 846-RB068L-60DDTE25TR-ND - Tape & Reel (TR) 846-RB068L-60DDTE25CT-ND - Cut Tape (CT) 846-RB068L-60DDTE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB068L-60DDTE25 |
Description | DIODE SCHOTTKY 60V 2A PMDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount PMDS |
Datasheet | Datasheet |
EDA/CAD Models | RB068L-60DDTE25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDS | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.06000 | $8.06 |
| 10 | $5.04000 | $50.40 |
| 100 | $3.27460 | $327.46 |
| 500 | $2.51430 | $1,257.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $2.14406 | $3,216.09 |
| 3,000 | $1.95754 | $5,872.62 |
| 4,500 | $1.86248 | $8,381.16 |
| 7,500 | $1.75564 | $13,167.30 |
| 10,500 | $1.69238 | $17,769.99 |
| 15,000 | $1.63089 | $24,463.35 |

