YQ15RSM10SDTFTL1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB058RSM15STFTL1

DigiKey Part Number
846-RB058RSM15STFTL1TR-ND - Tape & Reel (TR)
846-RB058RSM15STFTL1CT-ND - Cut Tape (CT)
846-RB058RSM15STFTL1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB058RSM15STFTL1
Description
DIODE SCHOTTKY 150V 3A TO277A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 150 V 3A Surface Mount TO-277A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
830 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2.1 µA @ 150 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-277A
Operating Temperature - Junction
175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,695
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.55000$16.55
10$10.09200$100.92
100$6.69180$669.18
500$5.45024$2,725.12
1,000$4.91203$4,912.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$4.54752$18,190.08
8,000$4.36378$34,910.24
Manufacturers Standard Package