
RB-D62Q1577TB100 | |
|---|---|
DigiKey Part Number | 846-RB-D62Q1577TB100-ND |
Manufacturer | |
Manufacturer Product Number | RB-D62Q1577TB100 |
Description | ML62Q1577 EVAL BOARD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ML62Q1577 Lapis nX-U16/100 MCU 16-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 16-Bit | |
Core Processor | nX-U16/100 | |
Platform | - | |
Utilized IC / Part | ML62Q1577 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $502.42000 | $502.42 |
| 10 | $424.25400 | $4,242.54 |
| 25 | $401.83080 | $10,045.77 |
| 100 | $376.15090 | $37,615.09 |

