
R8002KND3TL1 | |
---|---|
DigiKey Part Number | 846-R8002KND3TL1TR-ND - Tape & Reel (TR) 846-R8002KND3TL1CT-ND - Cut Tape (CT) 846-R8002KND3TL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R8002KND3TL1 |
Description | HIGH-SPEED SWITCHING NCH 800V 1. |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 1.6A (Ta) 30W (Tc) Surface Mount TO-252GE |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.2Ohm @ 800mA, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 150µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 140 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 30W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252GE | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.97000 | $15.97 |
10 | $10.75100 | $107.51 |
100 | $7.50680 | $750.68 |
500 | $5.97692 | $2,988.46 |
1,000 | $5.68033 | $5,680.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.96949 | $12,423.73 |
5,000 | $4.77589 | $23,879.45 |