N-Channel 650 V 35A (Tc) 379W (Tc) Through Hole TO-247G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R6535KNZ4C13

DigiKey Part Number
846-R6535KNZ4C13-ND
Manufacturer
Manufacturer Product Number
R6535KNZ4C13
Description
650V 35A TO-247, HIGH-SPEED SWIT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 35A (Tc) 379W (Tc) Through Hole TO-247G
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
115mOhm @ 18.1A, 10V
Vgs(th) (Max) @ Id
5V @ 1.21mA
Gate Charge (Qg) (Max) @ Vgs
72 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3000 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
379W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247G
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 244
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$75.39000$75.39
30$44.02333$1,320.70
120$37.13583$4,456.30
510$32.08931$16,365.55
1,020$30.87174$31,489.17
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.