
R6511ENXC7G | |
---|---|
DigiKey Part Number | 846-R6511ENXC7G-ND |
Manufacturer | |
Manufacturer Product Number | R6511ENXC7G |
Description | 650V 11A TO-220FM, LOW-NOISE POW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 11A (Ta) 53W (Tc) Through Hole TO-220FM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 400mOhm @ 3.8A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 320µA | |
Gate Charge (Qg) (Max) @ Vgs | 32 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 670 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 53W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220FM | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.34000 | $33.34 |
50 | $17.00500 | $850.25 |
100 | $15.42190 | $1,542.19 |
500 | $12.64790 | $6,323.95 |
1,000 | $11.75708 | $11,757.08 |
2,000 | $11.35479 | $22,709.58 |