R6076ENZ1C9 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 463
Unit Price: $134.33000
Datasheet

Similar


Rohm Semiconductor
In Stock: 502
Unit Price: $76.28000
Datasheet

Similar


IXYS
In Stock: 67
Unit Price: $200.27000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $24.64943
Datasheet

Similar


Vishay Siliconix
In Stock: 40
Unit Price: $93.28000
Datasheet

Similar


Vishay Siliconix
In Stock: 358
Unit Price: $51.98000
Datasheet

Similar


Vishay Siliconix
In Stock: 480
Unit Price: $120.95000
Datasheet
R6020ENZ4C13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R6076ENZ1C9

DigiKey Part Number
R6076ENZ1C9-ND
Manufacturer
Manufacturer Product Number
R6076ENZ1C9
Description
MOSFET N-CH 600V 76A TO247
Customer Reference
Detailed Description
N-Channel 600 V 76A (Tc) 120W (Tc) Through Hole TO-247
Datasheet
 Datasheet
EDA/CAD Models
R6076ENZ1C9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
42mOhm @ 44.4A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
260 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6500 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
120W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes