
R6061YNXC7G | |
---|---|
DigiKey Part Number | 846-R6061YNXC7G-ND |
Manufacturer | |
Manufacturer Product Number | R6061YNXC7G |
Description | NCH 600V 26A, TO-220FM, POWER MO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 26A (Tc) 100W (Tc) Through Hole TO-220FM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V, 12V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 13A, 12V | |
Vgs(th) (Max) @ Id | 6V @ 3.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 76 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 3700 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 100W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220FM | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $52.27000 | $52.27 |
50 | $43.88640 | $2,194.32 |
100 | $19.58230 | $1,958.23 |