
RE1C002ZPTL | |
|---|---|
DigiKey Part Number | RE1C002ZPTLTR-ND - Tape & Reel (TR) RE1C002ZPTLCT-ND - Cut Tape (CT) RE1C002ZPTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE1C002ZPTL |
Description | MOSFET P-CH 20V 200MA EMT3F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 200mA (Ta) 150mW (Ta) Surface Mount EMT3F (SOT-416FL) |
Datasheet | Datasheet |
EDA/CAD Models | RE1C002ZPTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V | |
Rds On (Max) @ Id, Vgs | 1.2Ohm @ 200mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.4 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 115 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW (Ta) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | EMT3F (SOT-416FL) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.73500 | $17.35 |
| 100 | $1.08770 | $108.77 |
| 500 | $0.80588 | $402.94 |
| 1,000 | $0.71469 | $714.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.59853 | $1,795.59 |
| 6,000 | $0.53993 | $3,239.58 |
| 9,000 | $0.51004 | $4,590.36 |
| 15,000 | $0.47644 | $7,146.60 |
| 21,000 | $0.45652 | $9,586.92 |
| 30,000 | $0.43717 | $13,115.10 |
| 75,000 | $0.39468 | $29,601.00 |
| 150,000 | $0.36997 | $55,495.50 |









