



R6030ENXC7G | |
---|---|
DigiKey Part Number | 846-R6030ENXC7G-ND |
Manufacturer | |
Manufacturer Product Number | R6030ENXC7G |
Description | 600V 30A TO-220FM, LOW-NOISE POW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 30A (Tc) 86W (Tc) Through Hole TO-220FM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 130mOhm @ 14.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 85 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2100 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 86W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220FM | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.25000 | $34.25 |
50 | $24.32220 | $1,216.11 |
100 | $15.86800 | $1,586.80 |
500 | $13.02780 | $6,513.90 |
1,000 | $12.11578 | $12,115.78 |
2,000 | $11.75118 | $23,502.36 |